
TBLH11-500-05BK | |
---|---|
DigiKey Part Number | 2223-TBLH11-500-05BK-ND |
Manufacturer | |
Manufacturer Product Number | TBLH11-500-05BK |
Description | TERMINAL BLOCK, SCREWLESS, HIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TBLH11-500-05BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -40°C ~ 130°C | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.36000 | $26.36 |
10 | $18.82000 | $188.20 |
25 | $16.43840 | $410.96 |
50 | $14.93580 | $746.79 |
100 | $13.68360 | $1,368.36 |
250 | $12.37332 | $3,093.33 |
539 | $11.53410 | $6,216.88 |
1,078 | $10.94333 | $11,796.91 |
5,390 | $10.02327 | $54,025.43 |