TBLH10V-508-02BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBLH10V-508-03BK

DigiKey Part Number
2223-TBLH10V-508-03BK-ND
Manufacturer
Manufacturer Product Number
TBLH10V-508-03BK
Description
TERMINAL BLOCK, SCREWLESS, HIGH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TBLH10V-508-03BK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.200" (5.08mm)
Mating Orientation
Vertical with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
-
Color
Black
Operating Temperature
-40°C ~ 130°C
Housing Material
Liquid Crystal Polymer (LCP)
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 636
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$16.71000$16.71
10$12.03500$120.35
25$10.49080$262.27
50$9.49480$474.74
100$8.65510$865.51
250$7.76704$1,941.76
960$6.84645$6,572.59
1,920$6.51237$12,503.75
5,760$6.12651$35,288.70
Manufacturers Standard Package