2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
The Ultimate Guide to Terminal Block Selection

TBL009-500-02GY-2GY

DigiKey Part Number
102-TBL009-500-02GY-2GY-ND
Manufacturer
Manufacturer Product Number
TBL009-500-02GY-2GY
Description
TERMINAL BLOCK, SCREWLESS, 5.00,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TBL009-500-02GY-2GY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-26 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
Interlocking (Side), Push Button Actuated
Color
Gray
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,319
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$5.76000$5.76
10$4.26700$42.67
25$3.71960$92.99
50$3.34940$167.47
100$3.02630$302.63
400$2.52278$1,009.11
800$2.33624$1,868.99
1,200$2.24440$2,693.28
5,200$1.99950$10,397.40
Manufacturers Standard Package