MFG_TBL008-1000-08BE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_TBL008-1000-08BE
The Ultimate Guide to Terminal Block Selection

TBL008-1000-08BE

DigiKey Part Number
102-TBL008-1000-08BE-ND
Manufacturer
Manufacturer Product Number
TBL008-1000-08BE
Description
TERMINAL BLOCK, SCREWLESS, 10.0,
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TBL008-1000-08BE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
8
Pitch
0.394" (10.00mm)
Mating Orientation
Horizontal with Board
Current
66 A
Voltage
600 V
Wire Gauge
4-18 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
Interlocking (Side)
Color
Blue
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 168
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$102.41000$102.41
18$67.19611$1,209.53
36$61.69194$2,220.91
54$58.95333$3,183.48
108$55.00731$5,940.79
252$51.26282$12,918.23
504$48.92062$24,655.99
1,008$47.09447$47,471.23
Manufacturers Standard Package