5 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole
The Ultimate Guide to Terminal Block Selection

TBL008-1000-05BE

DigiKey Part Number
102-TBL008-1000-05BE-ND
Manufacturer
Manufacturer Product Number
TBL008-1000-05BE
Description
TERMINAL BLOCK, SCREWLESS, 10.0,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TBL008-1000-05BE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
5
Pitch
0.394" (10.00mm)
Mating Orientation
Horizontal with Board
Current
66 A
Voltage
600 V
Wire Gauge
4-18 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
Interlocking (Side)
Color
Blue
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$71.94000$71.94
10$50.99000$509.90
34$43.22824$1,469.76
68$39.86103$2,710.55
102$38.19529$3,895.92
272$34.96798$9,511.29
510$33.39880$17,033.39
1,020$32.02968$32,670.27
Manufacturers Standard Package