




TBL007A-500-13GY | |
|---|---|
DigiKey Part Number | 102-TBL007A-500-13GY-ND |
Manufacturer | |
Manufacturer Product Number | TBL007A-500-13GY |
Description | TERMINAL BLOCK, SCREWLESS, 5.00, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL007A-500-13GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 13 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 14-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Interlocking (Side) | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.65000 | $37.65 |
| 10 | $26.76100 | $267.61 |
| 25 | $23.43440 | $585.86 |
| 50 | $21.36120 | $1,068.06 |
| 162 | $18.64605 | $3,020.66 |
| 324 | $17.45343 | $5,654.91 |
| 648 | $16.50758 | $10,696.91 |
| 1,134 | $15.89374 | $18,023.50 |
| 5,022 | $14.75555 | $74,102.37 |

