




TBL006V-500-03GY-2GY | |
|---|---|
DigiKey Part Number | 102-TBL006V-500-03GY-2GY-ND |
Manufacturer | |
Manufacturer Product Number | TBL006V-500-03GY-2GY |
Description | TERMINAL BLOCK, SCREWLESS, 5.00, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL006V-500-03GY-2GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-20 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Interlocking (Side), Push Button Actuated | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.48000 | $7.48 |
| 10 | $5.48400 | $54.84 |
| 25 | $4.77520 | $119.38 |
| 50 | $4.30320 | $215.16 |
| 100 | $3.89450 | $389.45 |
| 300 | $3.37573 | $1,012.72 |
| 600 | $3.12280 | $1,873.68 |
| 1,200 | $2.91938 | $3,503.26 |
| 5,100 | $2.62105 | $13,367.35 |

