




TBL004V-508-13BE-2GY | |
|---|---|
DigiKey Part Number | 102-TBL004V-508-13BE-2GY-ND |
Manufacturer | |
Manufacturer Product Number | TBL004V-508-13BE-2GY |
Description | TERMINAL BLOCK, SCREWLESS, 5.08, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL004V-508-13BE-2GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 13 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 14-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Interlocking (Side), Push Button Actuated | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.23000 | $38.23 |
| 10 | $27.17200 | $271.72 |
| 25 | $23.79960 | $594.99 |
| 50 | $21.69480 | $1,084.74 |
| 135 | $19.31015 | $2,606.87 |
| 270 | $18.02852 | $4,867.70 |
| 540 | $17.00922 | $9,184.98 |
| 1,080 | $16.20686 | $17,503.41 |
| 5,130 | $14.99276 | $76,912.86 |

