


TBL004V-508-12BE-2GY | |
---|---|
DigiKey Part Number | 102-TBL004V-508-12BE-2GY-ND |
Manufacturer | |
Manufacturer Product Number | TBL004V-508-12BE-2GY |
Description | TERMINAL BLOCK, SCREWLESS, 5.08, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL004V-508-12BE-2GY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 12 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 14-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Interlocking (Side), Push Button Actuated | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.42000 | $33.42 |
10 | $23.77400 | $237.74 |
25 | $20.80080 | $520.02 |
50 | $18.93860 | $946.93 |
135 | $16.82193 | $2,270.96 |
270 | $15.68104 | $4,233.88 |
540 | $14.77202 | $7,976.89 |
1,080 | $14.05576 | $15,180.22 |
5,130 | $12.97004 | $66,536.31 |