




TBL002A-350-16GY-2GY | |
|---|---|
DigiKey Part Number | 102-6378-ND |
Manufacturer | |
Manufacturer Product Number | TBL002A-350-16GY-2GY |
Description | TERMINAL BLOCK, SCREWLESS, 3.50, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole, Kinked Pin |
Datasheet | Datasheet |
EDA/CAD Models | TBL002A-350-16GY-2GY Models |
Category | Voltage 300 V |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Gauge 20-24 AWG |
Series | Mounting Type Through Hole, Kinked Pin |
Packaging Tray | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Features Interlocking (Side), Push Button Actuated |
Number of Levels 1 | Color Gray |
Positions Per Level 16 | Operating Temperature -40°C ~ 105°C |
Pitch 0.138" (3.50mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Phosphor Bronze - Tin Plated |
Current 2 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.12000 | $28.12 |
| 10 | $20.06000 | $200.60 |
| 27 | $17.33815 | $468.13 |
| 54 | $15.77167 | $851.67 |
| 108 | $14.47056 | $1,562.82 |
| 270 | $13.11481 | $3,541.00 |
| 513 | $12.37649 | $6,349.14 |
| 1,026 | $11.74064 | $12,045.90 |
| 5,022 | $10.75967 | $54,035.06 |



