
TBL-0019-350-02BE | |
|---|---|
DigiKey Part Number | 2223-TBL-0019-350-02BE-ND |
Manufacturer | |
Manufacturer Product Number | TBL-0019-350-02BE |
Description | TERMINAL BLOCK, 2-6 POLES, BLUE, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL-0019-350-02BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.57000 | $13.57 |
| 10 | $9.78400 | $97.84 |
| 25 | $8.52080 | $213.02 |
| 50 | $7.70200 | $385.10 |
| 100 | $7.00470 | $700.47 |
| 400 | $5.95340 | $2,381.36 |
| 800 | $5.57439 | $4,459.51 |
| 1,200 | $5.38988 | $6,467.86 |
| 5,200 | $4.90409 | $25,501.27 |

