
TBL-0014-750-01BE | |
|---|---|
DigiKey Part Number | 2223-TBL-0014-750-01BE-ND |
Manufacturer | |
Manufacturer Product Number | TBL-0014-750-01BE |
Description | TERMINAL BLOCK, 1-6 POLES,BLUE, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Vertical with Board Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL-0014-750-01BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Vertical with Board | |
Current | 40 A | |
Voltage | 300 V | |
Wire Gauge | 8-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.66000 | $15.66 |
| 10 | $11.30800 | $113.08 |
| 25 | $9.85240 | $246.31 |
| 50 | $8.91560 | $445.78 |
| 200 | $7.46705 | $1,493.41 |
| 400 | $6.93413 | $2,773.65 |
| 600 | $6.67283 | $4,003.70 |
| 1,000 | $6.38998 | $6,389.98 |
| 5,000 | $5.76723 | $28,836.15 |

