


TB004-508-07BE | |
|---|---|
DigiKey Part Number | 102-6184-ND |
Manufacturer | |
Manufacturer Product Number | TB004-508-07BE |
Description | TERMINAL BLOCK, SCREW TYPE, 5.08 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TB004-508-07BE Models |
Category | Mounting Type Through Hole |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Box | Color Blue |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 7 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 16 A | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-24 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB007-508-07BE | Same Sky (Formerly CUI Devices) | 660 | 102-6208-ND | $14.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.32000 | $13.32 |
| 10 | $9.61900 | $96.19 |
| 25 | $8.37920 | $209.48 |
| 50 | $7.57200 | $378.60 |
| 100 | $6.88550 | $688.55 |
| 250 | $6.15428 | $1,538.57 |
| 635 | $5.59101 | $3,550.29 |
| 1,270 | $5.27037 | $6,693.37 |
| 5,080 | $4.82063 | $24,488.80 |

