Parametric Equivalent

TB003-500-P07BK | |
|---|---|
DigiKey Part Number | 2223-TB003-500-P07BK-ND |
Manufacturer | |
Manufacturer Product Number | TB003-500-P07BK |
Description | I/C Rectangular |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Category | Mounting Type Through Hole |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Box | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 7 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 10 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 300 V | Screw Thread M2.5 |
Wire Gauge 14-26 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB003-500-P07BE | Same Sky (Formerly CUI Devices) | 382 | 102-6166-ND | $11.84000 | Parametric Equivalent |
| EM366507 | Eaton - Electronics Division | 0 | 283-EM366507-ND | $11.75590 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,320 | $5.00115 | $21,604.97 |


