

TB0011-350-08GR | |
|---|---|
DigiKey Part Number | 2223-TB0011-350-08GR-ND |
Manufacturer | |
Manufacturer Product Number | TB0011-350-08GR |
Description | TERM BLOCK 8POS SIDE ENTRY 3.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TB0011-350-08GR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 8 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 7 A | |
Voltage | 300 V | |
Wire Gauge | 18-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.2 Nm (1.7 Lb-In) | |
Screw Thread | M2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.69000 | $16.69 |
| 10 | $12.02800 | $120.28 |
| 25 | $10.47760 | $261.94 |
| 50 | $9.48260 | $474.13 |
| 100 | $8.64240 | $864.24 |
| 250 | $7.75256 | $1,938.14 |
| 500 | $7.22702 | $3,613.51 |
| 1,475 | $6.61332 | $9,754.65 |
| 5,900 | $6.10176 | $36,000.38 |



