

TB0011-350-06GR | |
|---|---|
DigiKey Part Number | 2223-TB0011-350-06GR-ND |
Manufacturer | |
Manufacturer Product Number | TB0011-350-06GR |
Description | TERM BLOCK 6POS SIDE ENTRY 3.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TB0011-350-06GR Models |
Category | Mounting Type Through Hole |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bag | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 6 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.138" (3.50mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 7 A | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Voltage 300 V | Screw Thread M2 |
Wire Gauge 18-24 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB0011-350-06BE | Same Sky (Formerly CUI Devices) | 2,013 | 2223-TB0011-350-06BE-ND | $12.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.91000 | $12.91 |
| 10 | $9.33100 | $93.31 |
| 25 | $8.12600 | $203.15 |
| 50 | $7.34340 | $367.17 |
| 100 | $6.67590 | $667.59 |
| 400 | $5.66728 | $2,266.91 |
| 800 | $5.30298 | $4,242.38 |
| 1,200 | $5.12569 | $6,150.83 |
| 5,200 | $4.65843 | $24,223.84 |

