
SLW-161167-4A-N-D | |
---|---|
DigiKey Part Number | 2223-SLW-161167-4A-N-D-ND |
Manufacturer | |
Manufacturer Product Number | SLW-161167-4A-N-D |
Description | 16 X 11 X 6.7 MM, 4 MM RAISED SL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP3T Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SLW-161167-4A-N-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DP3T | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 50 V | |
Actuator Type | Standard | |
Actuator Length | 4.00mm | |
Contact Material | Phosphor Bronze | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyoxymethylene (Acetal) (POM) | |
Switch Travel | 2.00mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | 250gf |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.61000 | $4.61 |
10 | $3.94300 | $39.43 |
25 | $3.68120 | $92.03 |
100 | $3.28790 | $328.79 |
250 | $3.04520 | $761.30 |
500 | $2.87462 | $1,437.31 |
1,000 | $2.71689 | $2,716.89 |
2,500 | $2.52917 | $6,322.93 |
5,000 | $2.40333 | $12,016.65 |