SJ2-3586xxx-SMT-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ2-35862B-SMT-TR

DigiKey Part Number
CP-SJ2-35862B-SMT-CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SJ2-35862B-SMT-TR
Description
AUDIO JACK, 3.5 MM, RT, 2 CONDUC
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Mono Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
SJ2-35862B-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Part Status
Obsolete
Connector Type
Phone Jack
Gender
Female
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
0.142" (3.60mm)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Shielding
Unshielded
Features
Board Guide
Insulation Color
-
Operating Temperature
-25°C ~ 85°C
Voltage - Rated
12VDC
Current Rating (Amps)
1 A
Mating Length/Depth
0.551" (14.00mm)
Contact Material - Plating
Silver
Body Material
-
Body Color
Black
Includes
-
Housing Material
Polyamide (PA10T), Nylon 10T
Contact Material
Copper Alloy
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
Obsolete
This product is no longer manufactured.