


SJ2-35654A-SMT-TR | |
|---|---|
DigiKey Part Number | CP-SJ2-35654A-SMT-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SJ2-35654A-SMT-TR |
Description | AUDIO JACK, 3.5 MM, RT, 5 CONDUC |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack 5 Conductor (TRRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ2-35654A-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Obsolete | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | 5 Conductor (TRRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 5 Conductors, 5 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Board Cutout, Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA10T), Nylon 10T | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.55000 | $8.55 |
| 10 | $7.27600 | $72.76 |
| 25 | $6.81720 | $170.43 |
| 50 | $6.49160 | $324.58 |
| 100 | $6.18170 | $618.17 |
| 250 | $5.79384 | $1,448.46 |
| 500 | $5.51712 | $2,758.56 |


