SJ2-35xx4A-SMT-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SJ2-35xx4A-SMT-TR
Understanding Audio Jack Switches and Schematics

SJ2-35654A-SMT-TR

DigiKey Part Number
CP-SJ2-35654A-SMT-CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SJ2-35654A-SMT-TR
Description
AUDIO JACK, 3.5 MM, RT, 5 CONDUC
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack 5 Conductor (TRRRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
SJ2-35654A-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Part Status
Obsolete
Connector Type
Phone Jack
Gender
Female
Signal Lines
5 Conductor (TRRRS)
Industry Recognized Mating Diameter
Actual Diameter
0.142" (3.60mm)
Number of Positions/Contacts
5 Conductors, 5 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Board Cutout, Surface Mount, Right Angle
Termination
Solder
Shielding
Unshielded
Features
-
Insulation Color
-
Operating Temperature
-25°C ~ 85°C
Voltage - Rated
12VDC
Current Rating (Amps)
1 A
Mating Length/Depth
0.551" (14.00mm)
Contact Material - Plating
Gold
Body Material
-
Body Color
Black
Includes
-
Housing Material
Polyamide (PA10T), Nylon 10T
Contact Material
Copper Alloy
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,116
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.48000$8.48
10$7.22000$72.20
25$6.76520$169.13
50$6.44200$322.10
100$6.13440$613.44
250$5.74944$1,437.36
500$5.47484$2,737.42