


SJ2-35464B-SMT-TR | |
|---|---|
DigiKey Part Number | CP-SJ2-35464B-SMT-TR-ND - Tape & Reel (TR) CP-SJ2-35464B-SMT-CT-ND - Cut Tape (CT) CP-SJ2-35464B-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ2-35464B-SMT-TR |
Description | AUDIO JACK, 3.5 MM, RT, 4 CONDUC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ2-35464B-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 4 Conductors, 5 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Silver | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA10T), Nylon 10T | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.19000 | $10.19 |
| 10 | $8.66500 | $86.65 |
| 25 | $8.11960 | $202.99 |
| 50 | $7.73140 | $386.57 |
| 100 | $7.36240 | $736.24 |
| 250 | $6.90080 | $1,725.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | $6.32968 | $5,380.23 |
| 1,700 | $6.02757 | $10,246.87 |
| 2,550 | $5.85761 | $14,936.91 |
| 4,250 | $5.65038 | $24,014.12 |
| 5,950 | $5.51790 | $32,831.50 |
| 8,500 | $5.38088 | $45,737.48 |


