SJ2-2544D-SMT-TR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: $9.38000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 838
Unit Price: $10.21000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 12
Unit Price: $9.96000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 4,349
Unit Price: $5.46815
Datasheet
SJ2-2544x-SMT-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SJ2-2544x-SMT-TR
Understanding Audio Jack Switches and Schematics

SJ2-2544D-SMT-TR

DigiKey Part Number
CP-SJ2-2544D-SMT-TR-ND - Tape & Reel (TR)
CP-SJ2-2544D-SMT-CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SJ2-2544D-SMT-TR
Description
AUDIO JACK, 2.5 MM, RT, 4 CONDUC
Customer Reference
Detailed Description
2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
SJ2-2544D-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (4 Conductor, TRRS)
Industry Recognized Mating Diameter
Actual Diameter
0.102" (2.60mm)
Number of Positions/Contacts
4 Conductors, 6 Contacts
Internal Switch(s)
Two Switches
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Shielding
Unshielded
Features
Board Guide
Insulation Color
-
Operating Temperature
-25°C ~ 85°C
Voltage - Rated
12VDC
Current Rating (Amps)
1 A
Mating Length/Depth
0.433" (11.00mm)
Contact Material - Plating
Silver
Body Material
-
Body Color
Black
Includes
-
Housing Material
Polyamide (PA10T), Nylon 10T
Contact Material
Brass; Copper Alloy
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes