SJ1-2513-SMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SJ1-2513-SMT
Understanding Audio Jack Switches and Schematics

SJ1-2513-SMT-TR

DigiKey Part Number
CP1-2513SJTR-ND - Tape & Reel (TR)
CP1-2513SJCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SJ1-2513-SMT-TR
Description
CONN JACK STEREO 2.5MM SMD R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
SJ1-2513-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
0.102" (2.60mm)
Number of Positions/Contacts
3 Conductors, 3 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Shielding
Unshielded
Features
Board Guide
Insulation Color
-
Operating Temperature
-25°C ~ 85°C
Voltage - Rated
12VDC
Current Rating (Amps)
1 A
Mating Length/Depth
0.433" (11.00mm)
Contact Material - Plating
Gold
Body Material
-
Body Color
Black
Includes
-
Housing Material
Polyamide (PA6T), Nylon 6T
Contact Material
Beryllium Copper, Brass
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,064
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.95000$9.95
10$8.42800$84.28
25$7.90080$197.52
50$7.52220$376.11
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.08779$6,087.79
Manufacturers Standard Package