
SJ-43615RS-SMT-TR | |
---|---|
DigiKey Part Number | CP-43615RSSJTR-ND - Tape & Reel (TR) CP-43615RSSJCT-ND - Cut Tape (CT) CP-43615RSSJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ-43615RS-SMT-TR |
Description | CONN JACK 4COND 3.5MM SMD R/A |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ-43615RS-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 4 Conductors, 5 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Board Cutout, Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -20°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.36000 | $9.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
650 | $5.28574 | $3,435.73 |