


RDS-16S-74R-254-D | |
|---|---|
DigiKey Part Number | 2223-RDS-16S-74R-254-D-ND |
Manufacturer | |
Manufacturer Product Number | RDS-16S-74R-254-D |
Description | SWITCH ROTARY DIP HEX 0.1A 42V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole, Right Angle Rotary for Tool Actuator 100mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS-16S-74R-254-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 42VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.291" (7.40mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -60°C ~ 125°C | |
Body Material | Liquid Crystal Polymer (LCP) | |
Length | 0.291" (7.40mm) | |
Mechanical Life | - | |
Electrical Life | 25,000 Steps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.45000 | $28.45 |
| 10 | $23.85900 | $238.59 |
| 65 | $20.41338 | $1,326.87 |
| 130 | $19.28192 | $2,506.65 |
| 260 | $18.24223 | $4,742.98 |
| 520 | $17.29852 | $8,995.23 |
| 1,040 | $16.45098 | $17,109.02 |
| 2,535 | $15.49891 | $39,289.74 |
| 5,005 | $14.86994 | $74,424.05 |

