


RDS-16S-74385-45A-SMT-TR | |
---|---|
DigiKey Part Number | 2223-RDS-16S-74385-45A-SMT-TR-ND - Tape & Reel (TR) 2223-RDS-16S-74385-45A-SMT-CT-ND - Cut Tape (CT) 2223-RDS-16S-74385-45A-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RDS-16S-74385-45A-SMT-TR |
Description | SWITCH ROTARY DIP HEX 0.1A 42V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary with Shaft Actuator 100mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS-16S-74385-45A-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 42VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.329" (8.35mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -60°C ~ 125°C | |
Body Material | Liquid Crystal Polymer (LCP) | |
Length | 0.291" (7.40mm) | |
Mechanical Life | - | |
Electrical Life | 25,000 Steps | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.51000 | $26.51 |
10 | $22.22600 | $222.26 |
25 | $20.59640 | $514.91 |
100 | $18.35080 | $1,835.08 |
250 | $17.04124 | $4,260.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $15.93413 | $9,560.48 |
1,200 | $15.15854 | $18,190.25 |
1,800 | $14.74521 | $26,541.38 |
3,000 | $14.26534 | $42,796.02 |
4,200 | $13.97329 | $58,687.82 |
6,000 | $13.68355 | $82,101.30 |