


RDS-10S-7229-C-JSMT | |
|---|---|
DigiKey Part Number | 2223-RDS-10S-7229-C-JSMT-ND |
Manufacturer | |
Manufacturer Product Number | RDS-10S-7229-C-JSMT |
Description | SWITCH ROTARY DIP BCD 0.1A 50V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 100mA 50VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS-10S-7229-C-JSMT Models |
Category | Contact Finish Gold |
Manufacturer Same Sky (Formerly CUI Devices) | Height Above Board 0.118" (3.00mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style J Lead |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD | Washable No |
Number of Positions 10 | Features IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 50VDC | Body Material Liquid Crystal Polymer (LCP) |
Actuator Type Rotary for Tool | Length 0.283" (7.20mm) |
Actuator Level Flush, Recessed | Electrical Life 10,000 Steps |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.06000 | $26.06 |
| 10 | $21.83600 | $218.36 |
| 70 | $18.57586 | $1,300.31 |
| 140 | $17.54529 | $2,456.34 |
| 280 | $16.59861 | $4,647.61 |
| 560 | $15.73904 | $8,813.86 |
| 1,050 | $15.03525 | $15,787.01 |
| 2,520 | $14.17204 | $35,713.54 |
| 5,040 | $13.57989 | $68,442.65 |

