
PTNS2-3015M-B100 | |
|---|---|
DigiKey Part Number | 2223-PTNS2-3015M-B100-ND |
Manufacturer | |
Manufacturer Product Number | PTNS2-3015M-B100 |
Description | SLIDE POT, 30MM TRAVEL, 100K OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.25W, 1/4W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard | |
Travel Range | 30mm | |
Size / Dimension | Rectangular - 1.772" L x 0.354" W x 0.591" H (45.00mm x 9.00mm x 15.00mm) | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.72000 | $14.72 |
| 10 | $12.25000 | $122.50 |
| 25 | $11.38200 | $284.55 |
| 50 | $10.76520 | $538.26 |
| 100 | $10.17740 | $1,017.74 |
| 250 | $9.44684 | $2,361.71 |
| 500 | $8.92658 | $4,463.29 |
| 1,000 | $8.43370 | $8,433.70 |
| 5,000 | $7.38764 | $36,938.20 |


