
PTNS2-2015M-B10 | |
|---|---|
DigiKey Part Number | 2223-PTNS2-2015M-B10-ND |
Manufacturer | |
Manufacturer Product Number | PTNS2-2015M-B10 |
Description | SLIDE POT, 20MM TRAVEL, 10K OHM, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
EDA/CAD Models | PTNS2-2015M-B10 Models |
Category | Tolerance ±20% |
Manufacturer Same Sky (Formerly CUI Devices) | Adjustment Type Top |
Series | Fader Type Standard |
Packaging Tray | Travel Range 20mm |
Part Status Active | Size / Dimension Rectangular - 1.378" L x 0.354" W x 0.591" H (35.00mm x 9.00mm x 15.00mm) |
Resistance 10 kOhms | Mounting Type Through Hole |
Power (Watts) 0.25W, 1/4W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.98000 | $13.98 |
| 10 | $11.69100 | $116.91 |
| 25 | $10.86880 | $271.72 |
| 50 | $10.28020 | $514.01 |
| 100 | $9.71950 | $971.95 |
| 250 | $9.02196 | $2,255.49 |
| 500 | $8.52520 | $4,262.60 |
| 1,000 | $8.05452 | $8,054.52 |
| 5,000 | $7.05563 | $35,278.15 |


