PTN24B-C20020DPB.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN24B-C20020DPB

DigiKey Part Number
2223-PTN24B-C20020DPB-ND
Manufacturer
Manufacturer Product Number
PTN24B-C20020DPB
Description
POT 200K OHM 1/2W CARBON LINEAR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
200k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.5W, 1/2W PC Pins
Datasheet
 Datasheet
EDA/CAD Models
PTN24B-C20020DPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
200k
Tolerance
±20%
Power (Watts)
0.5W, 1/2W
Built in Switch
Rotary, SPST
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Top Adjustment
Temperature Coefficient
-
Rotation
305°
Resistive Material
Carbon
Termination Style
PC Pins
Actuator Type
Flatted
Actuator Length
0.787" (20.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M9.5 x 0.75
Mounting Type
Panel Mount
Size - Body
Round - 0.945" Dia (24.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 936
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$12.97000$12.97
10$10.96200$109.62
40$9.87575$395.03
80$9.36975$749.58
120$9.08475$1,090.17
280$8.51450$2,384.06
520$8.11894$4,221.85
1,000$7.71965$7,719.65
5,000$6.81503$34,075.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.