PTN24A-A5025EB.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN24A-A5025EB

DigiKey Part Number
2223-PTN24A-A5025EB-ND
Manufacturer
Manufacturer Product Number
PTN24A-A5025EB
Description
POT 50K OHM 1/2W CARBON LINEAR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.5W, 1/2W PC Pins
Datasheet
 Datasheet
EDA/CAD Models
PTN24A-A5025EB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
50k
Tolerance
±20%
Power (Watts)
0.5W, 1/2W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Side Adjustment
Temperature Coefficient
-
Rotation
305°
Resistive Material
Carbon
Termination Style
PC Pins
Actuator Type
Slotted
Actuator Length
0.984" (25.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M8 x 0.75
Mounting Type
Panel Mount
Size - Body
Round - 0.945" Dia (24.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 995
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$33.58000$33.58
10$28.23800$282.38
40$25.41725$1,016.69
80$24.10338$1,928.27
120$23.36508$2,803.81
280$21.88907$6,128.94
520$20.86700$10,850.84
1,000$19.83646$19,836.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.