
PTN24A-A10015DA | |
---|---|
DigiKey Part Number | 2223-PTN24A-A10015DA-ND |
Manufacturer | |
Manufacturer Product Number | PTN24A-A10015DA |
Description | POT 100K OHM 1/2W CARBON LOG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1 Turns Carbon 0.5W, 1/2W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PTN24A-A10015DA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±20% | |
Power (Watts) | 0.5W, 1/2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 305° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Flatted | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M8 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.945" Dia (24.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.86000 | $31.86 |
10 | $26.78700 | $267.87 |
40 | $24.11150 | $964.46 |
80 | $22.86650 | $1,829.32 |
120 | $22.16600 | $2,659.92 |
280 | $20.76639 | $5,814.59 |
520 | $19.79669 | $10,294.28 |
1,000 | $18.81942 | $18,819.42 |