PTN16-A20115K1B2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN16-E50120K1A2

DigiKey Part Number
2223-PTN16-E50120K1A2-ND
Manufacturer
Manufacturer Product Number
PTN16-E50120K1A2
Description
POT 50K OHM 1/8W CARBON LOG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50k Ohm 2 Gang Logarithmic Through Hole Potentiometer 1 Turns Carbon 0.125W, 1/8W PC Pins
Datasheet
 Datasheet
EDA/CAD Models
PTN16-E50120K1A2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
50k
Tolerance
±20%
Power (Watts)
0.125W, 1/8W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Logarithmic
Number of Gangs
2
Adjustment Type
Rear Adjustment
Temperature Coefficient
-
Rotation
305°
Resistive Material
Carbon
Termination Style
PC Pins
Actuator Type
Knurled and Slotted
Actuator Length
0.787" (20.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M7 x 0.75
Mounting Type
Through Hole
Size - Body
Round - 0.669" Dia (17.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 449
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$16.05000$16.05
10$13.54200$135.42
25$12.63760$315.94
50$11.98900$599.45
100$11.37250$1,137.25
300$10.45437$3,136.31
500$10.05144$5,025.72
1,000$9.52780$9,527.80
5,000$8.41050$42,052.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.