
PTN16-D100115K1C1 | |
---|---|
DigiKey Part Number | 2223-PTN16-D100115K1C1-ND |
Manufacturer | |
Manufacturer Product Number | PTN16-D100115K1C1 |
Description | POT 100K OHM 1/8W CARBON R-D LOG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Reverse Logarithmic Through Hole Potentiometer 1.0 Turns Carbon 0.125W, 1/8W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PTN16-D100115K1C1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±20% | |
Power (Watts) | 0.125W, 1/8W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Reverse Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 305° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Through Hole | |
Size - Body | Round - 0.669" Dia (17.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.96000 | $9.96 |
10 | $8.38800 | $83.88 |
25 | $7.83360 | $195.84 |
50 | $7.43340 | $371.67 |
100 | $7.05320 | $705.32 |
300 | $6.48543 | $1,945.63 |
500 | $6.23606 | $3,118.03 |
1,000 | $5.91206 | $5,912.06 |
5,000 | $5.21999 | $26,099.95 |