
LQP02HV5N1J02L | |
---|---|
DigiKey Part Number | 490-LQP02HV5N1J02LTR-ND - Tape & Reel (TR) 490-LQP02HV5N1J02LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LQP02HV5N1J02L |
Description | FIXED IND 5.1NH 360MA NONAUTO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.1 nH Unshielded Thin Film Inductor 360 mA 250mOhm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP02HV5N1J02L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | - | |
Inductance | 5.1 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | 16 @ 500MHz | |
Frequency - Self Resonant | 7.1GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | 1005 | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.013" (0.32mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.83800 | $8.38 |
100 | $0.68730 | $68.73 |
1,000 | $0.56500 | $565.00 |
5,000 | $0.49281 | $2,464.05 |
10,000 | $0.46468 | $4,646.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | $0.43187 | $12,956.10 |
60,000 | $0.40730 | $24,438.00 |
90,000 | $0.39360 | $35,424.00 |
150,000 | $0.37771 | $56,656.50 |