
PTN16-A10115K1A2 | |
|---|---|
DigiKey Part Number | 2223-PTN16-A10115K1A2-ND |
Manufacturer | |
Manufacturer Product Number | PTN16-A10115K1A2 |
Description | POT 10K OHM 1/8W CARBON LOG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 2 Gang Logarithmic Through Hole Potentiometer 1.0 Turns Carbon 0.125W, 1/8W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PTN16-A10115K1A2 Models |
Category | Number of Gangs 2 |
Manufacturer Same Sky (Formerly CUI Devices) | Adjustment Type Side Adjustment |
Series | Rotation 305° |
Packaging Tray | Resistive Material Carbon |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 10k | Actuator Type Knurled and Slotted |
Tolerance ±20% | Actuator Length 0.591" (15.00mm) |
Power (Watts) 0.125W, 1/8W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Bushing Thread M7 x 0.75 |
Number of Turns 1.0 | Mounting Type Through Hole |
Taper Logarithmic | Size - Body Round - 0.669" Dia (17.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.88000 | $14.88 |
| 10 | $12.40600 | $124.06 |
| 25 | $11.53000 | $288.25 |
| 50 | $10.90500 | $545.25 |
| 100 | $10.31060 | $1,031.06 |
| 300 | $9.42840 | $2,828.52 |
| 500 | $9.04282 | $4,521.41 |
| 1,000 | $8.54345 | $8,543.45 |
| 5,000 | $7.48375 | $37,418.75 |



