25 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN15-C25SB20

DigiKey Part Number
2223-PTN15-C25SB20-ND
Manufacturer
Manufacturer Product Number
PTN15-C25SB20
Description
TRIMMER 25K OHM 0.2W PC PIN SIDE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
PTN15-C25SB20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
Same Sky (Formerly CUI Devices)
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Bag
Resistive Material
Carbon
Part Status
Active
Mounting Type
Through Hole
Resistance
25 kOhms
Termination Style
PC Pins
Power (Watts)
0.2W, 1/5W
Size / Dimension
Round - 0.591" Dia (15.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 968
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$6.49000$6.49
10$5.43400$54.34
25$5.05440$126.36
50$4.78320$239.16
100$4.52430$452.43
250$4.20120$1,050.30
500$3.97114$1,985.57
1,000$3.75279$3,752.79
5,000$3.28868$16,443.40
Manufacturers Standard Package