2 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN15-C02SB20

DigiKey Part Number
2223-PTN15-C02SB20-ND
Manufacturer
Manufacturer Product Number
PTN15-C02SB20
Description
TRIMMER 2K OHM 0.2W PC PIN SIDE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
PTN15-C02SB20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
Same Sky (Formerly CUI Devices)
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Bag
Resistive Material
Carbon
Part Status
Active
Mounting Type
Through Hole
Resistance
2 kOhms
Termination Style
PC Pins
Power (Watts)
0.2W, 1/5W
Size / Dimension
Round - 0.591" Dia (15.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$6.49000$6.49
10$5.43400$54.34
25$5.05440$126.36
50$4.78320$239.16
100$4.52430$452.43
250$4.20120$1,050.30
500$3.97114$1,985.57
1,000$3.75279$3,752.79
5,000$3.28868$16,443.40
Manufacturers Standard Package