PTN10_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN10-E01SB20

DigiKey Part Number
2223-PTN10-E01SB20-ND
Manufacturer
Manufacturer Product Number
PTN10-E01SB20
Description
TRIMMER 1K OHM 0.15W PC PIN TOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
PTN10-E01SB20 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Bag
Part Status
Active
Resistance
1 kOhms
Power (Watts)
0.15W
Tolerance
±20%
Temperature Coefficient
-
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Carbon
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Round - 0.406" Dia (10.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,760
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$4.76000$4.76
10$4.02300$40.23
25$3.76080$94.02
50$3.57020$178.51
100$3.38790$338.79
250$3.16024$790.06
500$2.99734$1,498.67
1,000$2.84232$2,842.32
5,000$2.51074$12,553.70
Manufacturers Standard Package