
PTN10-C10HB20 | |
|---|---|
DigiKey Part Number | 2223-PTN10-C10HB20-ND |
Manufacturer | |
Manufacturer Product Number | PTN10-C10HB20 |
Description | TRIMMER 10KOHM 0.15W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PTN10-C10HB20 Models |
Category | Tolerance ±20% |
Manufacturer Same Sky (Formerly CUI Devices) | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bag | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.15W | Size / Dimension Round - 0.406" Dia (10.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $3.97900 | $39.79 |
| 25 | $3.70280 | $92.57 |
| 50 | $3.50240 | $175.12 |
| 100 | $3.31410 | $331.41 |
| 250 | $3.07780 | $769.45 |
| 500 | $2.90958 | $1,454.79 |
| 1,000 | $2.75001 | $2,750.01 |
| 5,000 | $2.41038 | $12,051.90 |

