
PTN10-C100HB20 | |
---|---|
DigiKey Part Number | 2223-PTN10-C100HB20-ND |
Manufacturer | |
Manufacturer Product Number | PTN10-C100HB20 |
Description | TRIMMER 100K OHM 0.15W PC PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PTN10-C100HB20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | - | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.76000 | $4.76 |
10 | $4.02300 | $40.23 |
25 | $3.76080 | $94.02 |
50 | $3.57020 | $178.51 |
100 | $3.38790 | $338.79 |
250 | $3.16024 | $790.06 |
500 | $2.99734 | $1,498.67 |
1,000 | $2.84232 | $2,842.32 |
5,000 | $2.51074 | $12,553.70 |