1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN09S1-H01120K1B

DigiKey Part Number
2223-PTN09S1-H01120K1B-ND
Manufacturer
Manufacturer Product Number
PTN09S1-H01120K1B
Description
ROTARY POT, 9.5MM, SWITCH, 1K
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins
Datasheet
 Datasheet
EDA/CAD Models
PTN09S1-H01120K1B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
1
Manufacturer
Same Sky (Formerly CUI Devices)
Adjustment Type
Side Adjustment
Series
Rotation
300°
Packaging
Tray
Resistive Material
Carbon
Part Status
Active
Termination Style
PC Pins
Resistance (Ohms)
1k
Actuator Type
Knurled and Slotted
Tolerance
±20%
Actuator Length
0.787" (20.00mm)
Power (Watts)
0.05W, 1/20W
Actuator Diameter
0.236" (6.00mm)
Built in Switch
None
Bushing Thread
M7 x 0.75
Number of Turns
1.0
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Rectangular - 0.069" x 0.374" Face (1.75mm x 9.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 437
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$25.08000$25.08
10$20.88300$208.83
25$19.39600$484.90
50$18.33880$916.94
100$17.33500$1,733.50
300$15.84777$4,754.33
500$15.19794$7,598.97
1,000$14.35679$14,356.79
5,000$12.57349$62,867.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.