
PS02-S250MP-4W | |
---|---|
DigiKey Part Number | 2223-PS02-S250MP-4W-ND |
Manufacturer | |
Manufacturer Product Number | PS02-S250MP-4W |
Description | SENSOR 362.59PSIS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 362.59PSI (2500kPa) Sealed Gauge Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | - | |
Pressure Type | Sealed Gauge | |
Operating Pressure | 362.59PSI (2500kPa) | |
Output Type | I2C | |
Output | - | |
Accuracy | ±0.5% | |
Voltage - Supply | 3.1V ~ 3.6V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | Wire Leads | |
Maximum Pressure | 725.19PSI (5000kPa) | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $533.88000 | $533.88 |
5 | $493.61200 | $2,468.06 |
10 | $478.61900 | $4,786.19 |
30 | $457.34733 | $13,720.42 |
50 | $448.39940 | $22,419.97 |
100 | $437.13060 | $43,713.06 |