PR27-110V-S-900-1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR27-5V-S-900-1A-EF

DigiKey Part Number
2223-PR27-5V-S-900-1A-EF-ND
Manufacturer
Manufacturer Product Number
PR27-5V-S-900-1A-EF
Description
RELAY GEN PURPOSE SPST 40A 5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
PR27-5V-S-900-1A-EF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
40 A
Switching Voltage
300VAC, 30VDC - Max
Load - Max Switching
10000VA, 900W
Coil Current
185.2 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin, Quick Connect - 0.250" (6.3mm)
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.5 VDC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-55°C ~ 105°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
27 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,963
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$19.43000$19.43
10$17.33700$173.37
40$16.17175$646.87
80$15.61813$1,249.45
120$15.30258$1,836.31
280$14.66382$4,105.87
520$14.21365$7,391.10
1,000$13.75287$13,752.87
5,000$12.68003$63,400.15
Manufacturers Standard Package