
PR27-12V-S-900-1C-EF | |
---|---|
DigiKey Part Number | 2223-PR27-12V-S-900-1C-EF-ND |
Manufacturer | |
Manufacturer Product Number | PR27-12V-S-900-1C-EF |
Description | RELAY GEN PURPOSE SPDT 40A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR27-12V-S-900-1C-EF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 300VAC, 30VDC - Max | |
Load - Max Switching | 10000VA, 900W | |
Coil Current | 77.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin, Quick Connect - 0.250" (6.3mm) | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 155 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.35000 | $25.35 |
10 | $22.58000 | $225.80 |
40 | $21.06575 | $842.63 |
80 | $20.34338 | $1,627.47 |
120 | $19.93242 | $2,391.89 |
280 | $19.10000 | $5,348.00 |
520 | $18.51344 | $9,626.99 |
1,000 | $17.91291 | $17,912.91 |