
PR26-5V-S-900-1A-E | |
---|---|
DigiKey Part Number | 2223-PR26-5V-S-900-1A-E-ND |
Manufacturer | |
Manufacturer Product Number | PR26-5V-S-900-1A-E |
Description | RELAY GEN PURPOSE SPST 40A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR26-5V-S-900-1A-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 300VAC, 30VDC - Max | |
Load - Max Switching | 10000VA, 900W | |
Coil Current | 185.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class B | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 12 ms | |
Release Time | 5 ms | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 27 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.69000 | $18.69 |
10 | $16.67000 | $166.70 |
40 | $15.55225 | $622.09 |
80 | $15.01925 | $1,201.54 |
120 | $14.71608 | $1,765.93 |
280 | $14.10200 | $3,948.56 |
520 | $13.66892 | $7,107.84 |
1,000 | $13.22578 | $13,225.78 |
5,000 | $12.19413 | $60,970.65 |