
PR25-12V-S-360-1A-EF | |
---|---|
DigiKey Part Number | 2223-PR25-12V-S-360-1A-EF-ND |
Manufacturer | |
Manufacturer Product Number | PR25-12V-S-360-1A-EF |
Description | RELAY GEN PURPOSE SPST 15A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR25-12V-S-360-1A-EF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 300VAC, 30VDC - Max | |
Load - Max Switching | 2770VA, 300W | |
Coil Current | 30 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 400 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.09000 | $6.09 |
20 | $5.23550 | $104.71 |
40 | $5.05650 | $202.26 |
60 | $4.95433 | $297.26 |
100 | $4.82890 | $482.89 |
260 | $4.60265 | $1,196.69 |
500 | $4.45384 | $2,226.92 |
1,000 | $4.30114 | $4,301.14 |
5,000 | $3.96600 | $19,830.00 |