
PJ-111C-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-PJ-111C-SMT-TR-ND - Tape & Reel (TR) 2223-PJ-111C-SMT-TRCT-ND - Cut Tape (CT) 2223-PJ-111C-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJ-111C-SMT-TR |
Description | 1.0 X 3.6 MM, 1.0 A, HORIZONTAL, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.00mm ID (0.039"), 3.50mm OD (0.138") Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ-111C-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 1.00mm ID (0.039"), 3.50mm OD (0.138") | |
Actual Diameter | 0.039" (1.00mm ID), 0.142" (3.60mm OD) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | Black | |
Voltage - Rated | 30VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.295" (7.50mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA10T), Nylon 10T | |
Contact Material | Copper Alloy | |
Thread Size | - | |
Body Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.49000 | $6.49 |
| 10 | $5.50800 | $55.08 |
| 25 | $5.16000 | $129.00 |
| 50 | $4.91320 | $245.66 |
| 100 | $4.67800 | $467.80 |
| 250 | $4.38500 | $1,096.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $4.07751 | $2,854.26 |
| 1,400 | $3.88278 | $5,435.89 |
| 2,100 | $3.77328 | $7,923.89 |
| 3,500 | $3.63973 | $12,739.06 |
| 4,900 | $3.55436 | $17,416.36 |
| 7,000 | $3.46607 | $24,262.49 |

