Power Barrel Connector Jack 1.65mm ID (0.065"), 5.50mm OD (0.217") Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJ-108H

DigiKey Part Number
2223-PJ-108H-ND
Manufacturer
Manufacturer Product Number
PJ-108H
Description
1.65 X 5.9 MM, 5.0 A, PANEL MOUN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 1.65mm ID (0.065"), 5.50mm OD (0.217") Through Hole
Datasheet
 Datasheet
EDA/CAD Models
PJ-108H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
1.65mm ID (0.065"), 5.50mm OD (0.217")
Actual Diameter
0.065" (1.65mm ID), 0.232" (5.90mm OD)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Through Hole
Mounting Feature
-
Termination
Solder Eyelet(s)
Shielding
Shielded
Features
-
Insulation Color
Black
Voltage - Rated
20VDC
Current Rating (Amps)
5 A
Mating Length/Depth
0.329" (8.35mm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-20°C ~ 70°C
Contact Material - Plating
Nickel, Silver
Body Material
-
Includes
-
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
Copper Alloy
Thread Size
-
Body Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
2,000$4.04416$8,088.32