TEC (Thermoelectric Cooler) 25.0W @ 27°C 2 A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP020-156044

DigiKey Part Number
2223-CP020-156044-ND
Manufacturer
Manufacturer Product Number
CP020-156044
Description
PELTIER, 15 X 60 X 4.4 MM, 2 A,
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 25.0W @ 27°C 2 A
Datasheet
 Datasheet
EDA/CAD Models
CP020-156044 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Rectangular - 15.00mm L x 60.00mm W
Qmax @ Th
25.0W @ 27°C
Delta Tmax @ Th
70°C @ 27°C
Height
4.40mm
Number of Stages
1
Current - Max
2 A
Voltage - Max
24.1 V
Resistance
10.7 Ohms
Operating Temperature
-
Features
Lead Wires, Sealed - Silicone RTV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$522.07000$522.07
5$490.46200$2,452.31
10$477.45500$4,774.55
25$460.78880$11,519.72
50$448.57820$22,428.91
100$436.69070$43,669.07
Manufacturers Standard Package